- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C220K1GACTU
C1206C220K1GACTU
KEMET Electronics
Surface Mount Chip Capacitor - 22pF ±10% - 100VDC - C0G (NP0) - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 22pF ±10% - 100VDC - C0G (NP0) - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C220K1GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C220K1GACTU
-
Alias/AKA:C1206C220K1GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
4,000
$0.0947
8,000
$0.0932
12,000
$0.0918
28,000
$0.0895
52,000
$0.0859
100,000
$0.0846
152,000 +
$0.0833
Click for Quote
Log in
to unlock special pricing