- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C152KFRAC7800
C1206C152KFRAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 1500pF ±10% - 1500VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 1500pF ±10% - 1500VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C152KFRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C152KFRAC7800
-
Alias/AKA:C1206C152KFRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,804
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,000
$0.3906
4,000
$0.3744
6,000
$0.3688
8,000
$0.3633
10,000
$0.3578
16,000
$0.3525
26,000
$0.3472
50,000 +
$0.3420
Click for Quote
Log in
to unlock special pricing