- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C152K5GACTU
KEMET Electronics
C1206C152K5GACTU
Ceramic capacitor, 1.5 nF, 50 V (DC), A±10 %, SMD 1206, C0G, C1206C152K5GAC7800
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic capacitor, 1.5 nF, 50 V (DC), A±10 %, SMD 1206, C0G, C1206C152K5GAC7800
Search Keywords: C1206C152K5GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C152K5GACTU
-
Alias/AKA:C1206C152K5GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is C1206C152K5GACTU RoHS compliant?
Yes, C1206C152K5GACTU is RoHS compliant.
What is the lead time for C1206C152K5GACTU?
The standard lead time for C1206C152K5GACTU is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
4,000
$0.1050
8,000
$0.1034
12,000
$0.1018
28,000
$0.0992
52,000
$0.0953
100,000
$0.0938
152,000 +
$0.0924
Click for Quote
Log in
to unlock special pricing