- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C151J1GAC7800
KEMET Electronics
C1206C151J1GAC7800
Cap Ceramic 150pF 100V C0G 5% SMD 1206 125°C Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Ceramic 150pF 100V C0G 5% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C151J1GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C151J1GAC7800
-
Alias/AKA:C1206C151J1GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:150 pF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is C1206C151J1GAC7800 RoHS compliant?
Yes, C1206C151J1GAC7800 is RoHS compliant.
What is the lead time for C1206C151J1GAC7800?
The standard lead time for C1206C151J1GAC7800 is approximately 56 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
715,307
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
4,000
$0.0419
8,000
$0.0385
28,000
$0.0380
52,000
$0.0379
100,000
$0.0378
152,000
$0.0377
252,000
$0.0376
500,000 +
$0.0375
Click for Quote
Log in
to unlock special pricing