- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C150JDGACTU
C1206C150JDGACTU
KEMET Electronics
Cap Ceramic 15pF 1000V C0G 5% Pad SMD 1206 125C Extreme Low ESR Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 15pF 1000V C0G 5% Pad SMD 1206 125C Extreme Low ESR Medical T/R
Search Keywords: C1206C150JDGACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C150JDGACTU
-
Alias/AKA:C1206C150JDGAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,244
Can Ship immediately
You may purchase all in-stock quantity of 1,244
Stock lot only:
1244
Minimum Order Quantity:
2500
Order Increment:
2500
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$0.4698
2,500
$0.4271
5,000
$0.4096
7,500
$0.4034
10,000
$0.3974
15,000
$0.3914
25,000 +
$0.3856
Click for Quote
Log in
to unlock special pricing