- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C105M3VAC7800
KEMET Electronics
C1206C105M3VAC7800
Cap Ceramic 1uF 25V Y5V 20% SMD 1206 85°C Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 25V Y5V 20% SMD 1206 85°C Plastic T/R
Search Keywords: C1206C105M3VAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C105M3VAC7800
-
Alias/AKA:C1206C105M3VACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:1 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is C1206C105M3VAC7800 RoHS compliant?
Yes, C1206C105M3VAC7800 is RoHS compliant.
What is the lead time for C1206C105M3VAC7800?
The standard lead time for C1206C105M3VAC7800 is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
2500
Order Increment:
2500
57 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
1
$0.0435
2,500
$0.0395
7,500
$0.0371
25,000
$0.0350
50,000
$0.0335
100,000
$0.0330
150,000
$0.0322
250,000
$0.0317
500,000 +
$0.0313
Click for Quote
Log in
to unlock special pricing