- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C105K5RAL7800
C1206C105K5RAL7800
KEMET Electronics
Cap Ceramic 1uF 50V X7R 10% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 50V X7R 10% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C105K5RAL7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C105K5RAL7800
-
Alias/AKA:C1206C105K5RALTU
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:1 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
55 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
2,500
$0.3628
5,000
$0.3479
7,500
$0.3427
10,000
$0.3375
15,000
$0.3325
25,000
$0.3275
50,000 +
$0.3226
Click for Quote
Log in
to unlock special pricing