- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C105K3NAC7800
C1206C105K3NAC7800
KEMET Electronics
Cap Ceramic 1uF 25V X8L 10% SMD 1206 150°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 25V X8L 10% SMD 1206 150°C Plastic T/R
Search Keywords: C1206C105K3NAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C105K3NAC7800
-
Alias/AKA:C1206C105K3NACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Product Weight:N/A
-
Product Depth:1.6 mm
-
Dielectric:X8L
-
Packaging:Tape and Reel
-
Lead Pitch:N/R
-
Package/Case:1206
-
Capacitance Value:1 uF
-
Product Length:3.2 mm
-
Mounting:Surface Mount
-
Lead Diameter:N/R
-
Military Standard:N/R
-
Seated Plane Height:N/R
-
Family:C1206
-
Product Height:1 mm
-
Product Diameter:N/R
-
Number of Terminals:2
-
Wire Form:N/R
-
Technology:Standard
-
Case Style:Molded
-
Tolerance:10 %
-
Size:3.2 x 1.6 x 1 mm
-
Suppression Class:N/A
-
Termination Style:N/R
-
Construction:Flat
-
Voltage:25 VDC
-
Failure Rate:N/R
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,340
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
55 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
2,500
$0.1298
5,000
$0.1241
7,500
$0.1223
10,000
$0.1205
25,000
$0.1174
50,000
$0.1127
100,000
$0.1111
150,000 +
$0.1093
Click for Quote
Log in
to unlock special pricing