- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C103JARAC7800
C1206C103JARAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 10000pF ±5% - 250VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 10000pF ±5% - 250VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C103JARAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C103JARAC7800
-
Alias/AKA:C1206C103JARACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
4,000
$0.2724
8,000
$0.2613
12,000
$0.2573
28,000
$0.2510
52,000 +
$0.2472
Click for Quote
Log in
to unlock special pricing