Image is representational - see manufacturer specifications

KEMET Electronics

C1206C101JDGACTU

Cap Ceramic 100pF 1000V C0G 5% SMD 1206 125°C Plastic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Ceramic 100pF 1000V C0G 5% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C101JDGACTU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C1206C101JDGACTU
Alias/AKA: C1206C101JDGAC7800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Capacitance Value: 100 pF
Voltage: 1000 VDC
Package/Case: 1206
Tolerance: 5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C1206C101JDGACTU RoHS compliant?
Yes, C1206C101JDGACTU is RoHS compliant.
What is the lead time for C1206C101JDGACTU?
The standard lead time for C1206C101JDGACTU is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278,910
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
31 Weeks can ship 6/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.0569
5,000
$0.0564
7,500
$0.0563
10,000
$0.0559
25,000
$0.0558
50,000
$0.0556
100,000
$0.0555
150,000 +
$0.0554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!