- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C100J1GAC7800
C1206C100J1GAC7800
KEMET Electronics
Cap Ceramic 10pF 100V C0G 5% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10pF 100V C0G 5% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C100J1GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C100J1GAC7800
-
Alias/AKA:C1206C100J1GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:10 pF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
4,000
$0.0277
8,000
$0.0261
28,000
$0.0249
52,000
$0.0242
100,000
$0.0236
152,000
$0.0226
252,000
$0.0223
500,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing