- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805X474K4RACTU
C0805X474K4RACTU
KEMET Electronics
Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0805 10%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0805 10%
Search Keywords: C0805X474K4RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805X474K4RACTU
-
Alias/AKA:C0805X474K4RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,394
Can Ship immediately
You may purchase all in-stock quantity of 2,394
Stock lot only:
2394
Minimum Order Quantity:
2500
Order Increment:
2500
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$0.3366
2,500 +
$0.3060
Click for Quote
Log in
to unlock special pricing