- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C0805X103K2RACTU
C0805X103K2RACTU
KEMET Electronics
Cap Ceramic 0.01uF 200V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.01uF 200V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Search Keywords: C0805X103K2RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805X103K2RACTU
-
Alias/AKA:C0805X103K2RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.01 uF
-
Package/Case:0805
-
Construction:Flat
-
Tolerance:10 %
-
Packaging:Paper Tape and Reel
-
Mounting:Surface Mount
-
Family:C0805
-
Voltage:200 VDC
-
Dimension:2.1 x 1.25 x 0.78 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,390
Ships today, if you order in
You may purchase all in-stock quantity of 3,390
Stock lot only:
3390
Minimum Order Quantity:
4000
Order Increment:
4000
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$0.1235
4,000
$0.1123
8,000
$0.1107
12,000
$0.1090
28,000
$0.1062
52,000
$0.1020
100,000
$0.1005
152,000 +
$0.0989
Click for Quote
Log in
to unlock special pricing