Image is representational - see mfr. specs

C0805X103K2RAC7800

KEMET Electronics

Cap Ceramic 0.01uF 200V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.01uF 200V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Search Keywords: C0805X103K2RAC7800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0805X103K2RAC7800
  • Alias/AKA:
    C0805X103K2RACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Operating Temperature:
    -55 to 125 °C
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Dimension:
    2.1 x 1.25 x 0.78 mm
  • Family:
    C0805
  • Packaging:
    Paper Tape and Reel
  • Voltage:
    200 VDC
  • Construction:
    Flat
  • Capacitance Value:
    0.01 uF
  • Package/Case:
    0805
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,390
Ships today, if you order in You may purchase all in-stock quantity of 3,390
Stock lot only:
3390
Minimum Order Quantity:
4000
Order Increment:
4000
55 Weeks can ship 6/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1235
4,000
$0.1123
8,000
$0.1107
12,000
$0.1090
28,000
$0.1062
52,000
$0.1020
100,000
$0.1005
152,000 +
$0.0989
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!