- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805X103J5GACTU
KEMET Electronics
C0805X103J5GACTU
Cap Ceramic 0.01uF 50V C0G 5% SMD 0805 FlexiTerm 125°C Plastic T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805X103J5GACTU
-
Alias/AKA:C0805X103J5GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:5 %