- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805X101J1GACTU
C0805X101J1GACTU
KEMET Electronics
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 Flexible Termination 125A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 Flexible Termination 125A°C T/R
Search Keywords: C0805X101J1GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805X101J1GACTU
-
Alias/AKA:C0805X101J1GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
55 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
4,000
$0.0938
8,000 +
$0.0887
Click for Quote
Log in
to unlock special pricing