- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805L106K9PAC7800
C0805L106K9PAC7800
KEMET Electronics
Cap Ceramic 10uF 6.3V X5R 10% SMD 0805 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 10uF 6.3V X5R 10% SMD 0805 85°C Plastic T/R
Search Keywords: C0805L106K9PAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805L106K9PAC7800
-
Alias/AKA:C0805L106K9PACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:10 uF
-
Voltage:6.3 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,954
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
999 Weeks
can ship
7/7/45