- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805J102K2RAC7800
C0805J102K2RAC7800
KEMET Electronics
Cap Ceramic 0.001uF 200V X7R 10% SMD 0805 125A°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.001uF 200V X7R 10% SMD 0805 125A°C Paper T/R
Search Keywords: C0805J102K2RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805J102K2RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
4,000
$0.093
8,000 +
$0.088
Click for Quote
Log in
to unlock special pricing