- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805F104K5RACAUTO
KEMET Electronics
C0805F104K5RACAUTO
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 OMD-CAP 125°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805F104K5RACAUTO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %