Image is representational - see manufacturer specifications

KEMET Electronics

C0805C751J5GAC7800

Cap Ceramic 750pF 50V C0G 5% SMD 0805 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Ceramic 750pF 50V C0G 5% SMD 0805 125°C Paper T/R
Search Keywords: C0805C751J5GAC7800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0805C751J5GAC7800
  • Alias/AKA:
    C0805C751J5GACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    750 pF
  • Voltage:
    50 VDC
  • Package/Case:
    0805
  • Tolerance:
    5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0805C751J5GAC7800 RoHS compliant?
Yes, C0805C751J5GAC7800 is RoHS compliant.
What is the lead time for C0805C751J5GAC7800?
The standard lead time for C0805C751J5GAC7800 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks can ship 10/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0773
8,000
$0.0739
12,000
$0.0728
28,000
$0.0699
52,000
$0.0671
100,000
$0.0661
152,000
$0.0651
252,000 +
$0.0641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!