- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C682K5RAC7800
C0805C682K5RAC7800
KEMET Electronics
Ceramic Chip Capacitor - 6800pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Ceramic Chip Capacitor - 6800pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C682K5RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C682K5RAC7800
-
Alias/AKA:C0805C682K5RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0068 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Minimum Order Quantity:
12000
Order Increment:
4000
Price (USD)
Qty
Unit Price
12,000
$0.0155
24,000 +
$0.0154
Click for Quote
Log in
to unlock special pricing