- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C475M8PACTU
KEMET Electronics
C0805C475M8PACTU
Cap Ceramic 4.7uF 10V X5R 20% SMD 0805 85°C Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 4.7uF 10V X5R 20% SMD 0805 85°C Plastic T/R
Search Keywords: C0805C475M8PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C475M8PACTU
-
Alias/AKA:C0805C475M8PAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:4.7 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is C0805C475M8PACTU RoHS compliant?
Yes, C0805C475M8PACTU is RoHS compliant.
What is the lead time for C0805C475M8PACTU?
The standard lead time for C0805C475M8PACTU is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,648
Ships today, if you order in
You may purchase all in-stock quantity of 1,648
Stock lot only:
1648
Minimum Order Quantity:
2500
Order Increment:
2500
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$0.0706
2,500
$0.0642
5,000
$0.0603
10,000
$0.0576
25,000
$0.0560
50,000
$0.0545
100,000
$0.0523
150,000
$0.0515
250,000 +
$0.0508
Click for Quote
Log in
to unlock special pricing