Image is representational - see manufacturer specifications

KEMET Electronics

C0805C475M8PAC7800

Cap Ceramic 4.7uF 10V X5R 20% SMD 0805 85°C Plastic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Ceramic 4.7uF 10V X5R 20% SMD 0805 85°C Plastic T/R
Search Keywords: C0805C475M8PAC7800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C0805C475M8PAC7800
Alias/AKA: C0805C475M8PACTU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Capacitance Value: 4.7 uF
Voltage: 10 VDC
Package/Case: 0805
Tolerance: 20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0805C475M8PAC7800 RoHS compliant?
Yes, C0805C475M8PAC7800 is RoHS compliant.
What is the lead time for C0805C475M8PAC7800?
The standard lead time for C0805C475M8PAC7800 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,648
Ships today, if you order in You may purchase all in-stock quantity of 1,648
Stock lot only:
1648
Minimum Order Quantity:
2500
Order Increment:
2500
17 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0692
2,500
$0.0629
5,000
$0.0591
10,000
$0.0565
25,000
$0.0549
50,000
$0.0534
100,000
$0.0513
150,000
$0.0505
250,000 +
$0.0498
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!