- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C474J3RAC7800
C0805C474J3RAC7800
KEMET Electronics
Cap Ceramic 0.47uF 25V X7R 5% SMD 0805 125°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.47uF 25V X7R 5% SMD 0805 125°C Paper T/R
Search Keywords: C0805C474J3RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C474J3RAC7800
-
Alias/AKA:C0805C474J3RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:0.47 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,860
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
52 Weeks
can ship
6/2/27