- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C473K5RALTU
KEMET Electronics
C0805C473K5RALTU
Ceramic Chip Capacitor - 47000pF ±10% - 50 Volt - X7R - 0805 - SnPb Terminals - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Ceramic Chip Capacitor - 47000pF ±10% - 50 Volt - X7R - 0805 - SnPb Terminals - Tape&Reel
Search Keywords: C0805C473K5RALTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C473K5RALTU
-
Alias/AKA:C0805C473K5RAL7800
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is C0805C473K5RALTU RoHS compliant?
No, C0805C473K5RALTU is not RoHS compliant.
What is the lead time for C0805C473K5RALTU?
The standard lead time for C0805C473K5RALTU is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
54 Weeks
can ship
9/20/27