- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C473K5RAL7800
C0805C473K5RAL7800
KEMET Electronics
Ceramic Chip Capacitor - 47000pF ±10% - 50 Volt - X7R - 0805 - SnPb Terminals - Tape&Reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Ceramic Chip Capacitor - 47000pF ±10% - 50 Volt - X7R - 0805 - SnPb Terminals - Tape&Reel
Search Keywords: C0805C473K5RAL7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C473K5RAL7800
-
Alias/AKA:C0805C473K5RALTU
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
54 Weeks
can ship
5/25/27