- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C473G8GACTU
C0805C473G8GACTU
KEMET Electronics
Surface Mount Chip Capacitor - 47000pF ±2% - 3000VDC - C0G (NP0) - -55 to 125°C - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 47000pF ±2% - 3000VDC - C0G (NP0) - -55 to 125°C - 0805 - Tape&Reel
Search Keywords: C0805C473G8GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C473G8GACTU
-
Alias/AKA:C0805C473G8GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
2,500
$0.9384
5,000 +
$0.8874
Click for Quote
Log in
to unlock special pricing