- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C470J1GAC
C0805C470J1GAC
KEMET Electronics
Ceramic Chip Capacitor - 47pF ±5% - 100 Volt - C0G - 0805 - Sn Terminals - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Chip Capacitor - 47pF ±5% - 100 Volt - C0G - 0805 - Sn Terminals - Bulk
Search Keywords: C0805C470J1GAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C470J1GAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,130
Can Ship immediately
Buy all 1,130 in-stock or the regular minimum order quantity of 5051
Stock lot only:
1130
Minimum Order Quantity:
5051
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$0.0156
5,051
$0.0142
10,102 +
$0.0135
Click for Quote
Log in
to unlock special pricing