- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C390K5GACTU
KEMET Electronics
C0805C390K5GACTU
Ceramic Chip Capacitor - 39pF ±10% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C390K5GACTU
-
Alias/AKA:C0805C390K5GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:39 pF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %