- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C332K1RACTU
KEMET Electronics
C0805C332K1RACTU
Cap Ceramic 0.0033uF 100V X7R 10% SMD 0805 125°C Paper T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | C0805C332K1RACTU |
| Alias/AKA: | C0805C332K1RAC7800 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Capacitance Value: | 0.0033 uF |
| Voltage: | 100 VDC |
| Package/Case: | 0805 |
| Tolerance: | 10 % |