Image is representational - see manufacturer specifications

KEMET Electronics

C0805C332K1RAC7800

Cap Ceramic 0.0033uF 100V X7R 10% SMD 0805 125°C Paper T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.0033uF 100V X7R 10% SMD 0805 125°C Paper T/R
Search Keywords: C0805C332K1RAC7800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0805C332K1RAC7800
  • Alias/AKA:
    C0805C332K1RACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Suppression Class:
    N/A
  • Number of Terminals:
    2
  • Package/Case:
    0805
  • Failure Rate:
    N/R
  • Product Diameter:
    N/R
  • Voltage:
    100 VDC
  • Dielectric:
    X7R
  • Construction:
    Flat
  • Product Depth:
    1.25 mm
  • Seated Plane Height:
    N/R
  • Product Height:
    0.78 mm
  • Product Weight:
    N/A
  • Operating Temperature:
    -55 to 125 °C
  • Lead Pitch:
    N/R
  • Case Style:
    Ceramic Chip
  • Product Length:
    2 mm
  • Military Standard:
    N/R
  • Family:
    C0805
  • Capacitance Value:
    0.0033 uF
  • Lead Diameter:
    N/R
  • Packaging:
    Tape and Reel
  • Wire Form:
    N/R
  • Termination Style:
    N/R
  • Tolerance:
    10 %
  • Size:
    2 x 1.25 x 0.78 mm
  • Mounting:
    Surface Mount
  • Technology:
    Standard
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0805C332K1RAC7800 RoHS compliant?
Yes, C0805C332K1RAC7800 is RoHS compliant.
What is the lead time for C0805C332K1RAC7800?
The standard lead time for C0805C332K1RAC7800 is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks can ship 9/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0630
8,000
$0.0624
12,000
$0.0620
28,000
$0.0617
52,000
$0.0615
100,000
$0.0614
152,000
$0.0612
252,000 +
$0.0611
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!