- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C0805C302G1GACTU
C0805C302G1GACTU
KEMET Electronics
Surface Mount Chip Capacitor - 3000pF ±2% - 100VDC - C0G (NP0) - -55 to 125°C - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 3000pF ±2% - 100VDC - C0G (NP0) - -55 to 125°C - 0805 - Tape&Reel
Search Keywords: C0805C302G1GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C302G1GACTU
-
Alias/AKA:C0805C302G1GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
5/31/27