- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- C0805C226K9PACTU
C0805C226K9PACTU
KEMET Electronics
Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 10%
Search Keywords: C0805C226K9PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C226K9PACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
13 Weeks
can ship
9/2/26