Image is representational - see manufacturer specifications

KEMET Electronics

C0805C225K4RALTU

Cap Ceramic 2.2uF 16V X7R 10% SMD 0805 125°C Plastic T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Ceramic 2.2uF 16V X7R 10% SMD 0805 125°C Plastic T/R
Search Keywords: C0805C225K4RALTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0805C225K4RALTU
  • Alias/AKA:
    C0805C225K4RAL7800
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Capacitance Value:
    2.2 uF
  • Voltage:
    16 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0805C225K4RALTU RoHS compliant?
No, C0805C225K4RALTU is not RoHS compliant.
What is the lead time for C0805C225K4RALTU?
The standard lead time for C0805C225K4RALTU is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 612
Can Ship immediately You may purchase all in-stock quantity of 612
Stock lot only:
612
Minimum Order Quantity:
2500
Order Increment:
2500
54 Weeks can ship 9/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3606
2,500
$0.3278
5,000
$0.3144
7,500
$0.3097
10,000
$0.3050
15,000
$0.3005
25,000
$0.2959
50,000 +
$0.2915
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!