- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C0805C224J5NACTU
C0805C224J5NACTU
KEMET Electronics
Cap Ceramic 0.22uF 50V X8L 5% SMD 0805 150°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.22uF 50V X8L 5% SMD 0805 150°C Plastic T/R
Search Keywords: C0805C224J5NACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C224J5NACTU
-
Alias/AKA:C0805C224J5NAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Lead Diameter:N/R
-
Product Length:2 mm
-
Number of Terminals:2
-
Size:2 x 1.25 x 1.25 mm
-
Mounting:Surface Mount
-
Product Depth:1.25 mm
-
Case Style:Ceramic Chip
-
Military Standard:N/R
-
Packaging:Tape and Reel
-
Failure Rate:N/R
-
Package/Case:0805
-
Operating Temperature:-55 to 150 °C
-
Construction:Flat
-
Lead Pitch:N/R
-
Termination Style:N/R
-
Seated Plane Height:N/R
-
Wire Form:N/R
-
Dielectric:X8L
-
Voltage:50 VDC
-
Technology:Standard
-
Family:C0805
-
Capacitance Value:0.22 uF
-
Suppression Class:N/A
-
Tolerance:5 %
-
Product Diameter:N/R
-
Product Weight:N/A
-
Product Height:1.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,268
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
2,500
$0.0974
5,000
$0.0931
7,500
$0.0917
10,000
$0.0904
25,000
$0.0880
50,000
$0.0846
100,000
$0.0833
150,000 +
$0.0820
Click for Quote
Log in
to unlock special pricing