- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C223J3GACTU
KEMET Electronics
C0805C223J3GACTU
Cap Ceramic 0.022uF 25V C0G 5% SMD 0805 125°C Paper T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.022uF 25V C0G 5% SMD 0805 125°C Paper T/R
Search Keywords: C0805C223J3GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C223J3GACTU
-
Alias/AKA:C0805C223J3GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.022 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is C0805C223J3GACTU RoHS compliant?
Yes, C0805C223J3GACTU is RoHS compliant.
What is the lead time for C0805C223J3GACTU?
The standard lead time for C0805C223J3GACTU is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,861
Ships today, if you order in
You may purchase all in-stock quantity of 1,861
Stock lot only:
1861
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
1
$0.1137
4,000
$0.1034
8,000
$0.1019
12,000
$0.1004
28,000
$0.0978
52,000
$0.0939
100,000
$0.0925
152,000 +
$0.0912
Click for Quote
Log in
to unlock special pricing