- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C0805C222K1RAC7800
KEMET Electronics
C0805C222K1RAC7800
Ceramic Chip Capacitor - 2200pF ±10% - 100 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | C0805C222K1RAC7800 |
| Alias/AKA: | C0805C222K1RACTU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Package/Case: | 0805 |
| Voltage: | 100 VDC |
| Construction: | Flat |
| Termination Style: | N/R |
| Product Length: | 2 mm |
| Failure Rate: | N/R |
| Case Style: | Ceramic Chip |
| Lead Diameter: | N/R |
| Number of Terminals: | 2 |
| Tolerance: | 10 % |
| Size: | 2 x 1.25 x 0.78 mm |
| Wire Form: | N/R |
| Product Diameter: | N/R |
| Family: | C0805 |
| Technology: | Standard |
| Product Height: | 0.78 mm |
| Packaging: | Tape and Reel |
| Seated Plane Height: | N/R |
| Mounting: | Surface Mount |
| Military Standard: | N/R |
| Lead Pitch: | N/R |
| Dielectric: | X7R |
| Operating Temperature: | -55 to 125 °C |
| Capacitance Value: | 0.0022 uF |
| Product Depth: | 1.25 mm |