- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C222G3GACTU
C0805C222G3GACTU
KEMET Electronics
A C0G surface-mount multilayer ceramic capacitor (SMD MLCC) with a capacitance of 2200 pF, a voltage rating of 25 VDC, and a  ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
A C0G surface-mount multilayer ceramic capacitor (SMD MLCC) with a capacitance of 2200 pF, a voltage rating of 25 VDC, and a ±2% tolerance in an 0805 package.
Search Keywords: C0805C222G3GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C222G3GACTU
-
Alias/AKA:C0805C222G3GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
4,000
$0.3784
8,000 +
$0.3601
Click for Quote
Log in
to unlock special pricing