- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C182J5RAC
C0805C182J5RAC
KEMET Electronics
Ceramic Chip Capacitor - 1800pF ±5% - 50 Volt - X7R - 0805 - Sn Terminals - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ceramic Chip Capacitor - 1800pF ±5% - 50 Volt - X7R - 0805 - Sn Terminals - Bulk
Search Keywords: C0805C182J5RAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C182J5RAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.0018 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,100
Can Ship immediately
Minimum Order Quantity:
676
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
676
$0.2151
4,000
$0.0862
8,000
$0.0726
12,000
$0.0682
28,000
$0.0660
100,000 +
$0.0550
Click for Quote
Log in
to unlock special pricing