Image is representational - see manufacturer specifications

KEMET Electronics

C0805C181G5GACTU

Ceramic Chip Capacitor - 180pF ±2% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ceramic Chip Capacitor - 180pF ±2% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C181G5GACTU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C0805C181G5GACTU
Alias/AKA: C0805C181G5GAC7800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Capacitance Value: 180 pF
Voltage: 50 VDC
Package/Case: 0805
Tolerance: 2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0805C181G5GACTU RoHS compliant?
Yes, C0805C181G5GACTU is RoHS compliant.
What is the lead time for C0805C181G5GACTU?
The standard lead time for C0805C181G5GACTU is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,844
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks can ship 11/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000 +
$0.1734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!