- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C155Z4VAC7800
C0805C155Z4VAC7800
KEMET Electronics
Ceramic Chip Capacitor - 1500000pF +80/-20% - 16 Volt - Y5V - 0805 - Sn Terminals - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Chip Capacitor - 1500000pF +80/-20% - 16 Volt - Y5V - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C155Z4VAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C155Z4VAC7800
-
Alias/AKA:C0805C155Z4VACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1.5 uF
-
Voltage:16 VDC
-
Package/Case:0805
-
Tolerance:-20 to 80 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
54 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
4,000
$0.1020
8,000
$0.1005
12,000
$0.0989
28,000
$0.0964
52,000
$0.0926
100,000
$0.0912
152,000 +
$0.0899
Click for Quote
Log in
to unlock special pricing