- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C151J2GACTU
C0805C151J2GACTU
KEMET Electronics
Ceramic Chip Capacitor - 150pF ±5% - 200 Volt - C0G - 0805 - Sn Terminals - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Chip Capacitor - 150pF ±5% - 200 Volt - C0G - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C151J2GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C151J2GACTU
-
Alias/AKA:C0805C151J2GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:150 pF
-
Voltage:200 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
4,000
$0.0217
12,000
$0.0204
28,000
$0.0195
52,000
$0.0192
100,000
$0.0184
152,000
$0.0182
252,000
$0.0177
500,000 +
$0.0175
Click for Quote
Log in
to unlock special pricing