- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C123K5RACTU
C0805C123K5RACTU
KEMET Electronics
Cap Ceramic 0.012uF 50V X7R 10% SMD 0805 125°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.012uF 50V X7R 10% SMD 0805 125°C Paper T/R
Search Keywords: C0805C123K5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C123K5RACTU
-
Alias/AKA:C0805C123K5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.012 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
4000
52 Weeks
can ship
5/31/27