- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C106Z9VACTU
C0805C106Z9VACTU
KEMET Electronics
Cap Ceramic 10uF 6.3V Y5V -20% to 80% SMD 0805 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 10uF 6.3V Y5V -20% to 80% SMD 0805 85°C Plastic T/R
Search Keywords: C0805C106Z9VACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C106Z9VACTU
-
Alias/AKA:C0805C106Z9VAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:10 uF
-
Voltage:6.3 VDC
-
Package/Case:0805
-
Tolerance:-20 to 80 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$0.0559
5,000
$0.0525
10,000
$0.0503
25,000
$0.0489
50,000
$0.0475
100,000
$0.0456
150,000
$0.0450
250,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing