- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C106M8PAC7800
C0805C106M8PAC7800
KEMET Electronics
Ceramic Chip Capacitor - 10000000pF ±20% - 10 Volt - X5R - 0805 - Sn Terminals - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Chip Capacitor - 10000000pF ±20% - 10 Volt - X5R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C106M8PAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C106M8PAC7800
-
Alias/AKA:C0805C106M8PACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:10 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,060
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0411
6,000
$0.0386
12,000
$0.0370
27,000
$0.0364
51,000
$0.0349
102,000
$0.0335
150,000
$0.0330
252,000 +
$0.0326
Click for Quote
Log in
to unlock special pricing