C0805C105M8RAC7800
KEMET Electronics
Cap Ceramic 1uF 10V X7R 20% SMD 0805 125°C Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 10V X7R 20% SMD 0805 125°C Paper T/R
Search Keywords: C0805C105M8RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C105M8RAC7800
-
Alias/AKA:C0805C105M8RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:1 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:20 %
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
2500
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0344
10,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing