- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C105J8NACTU
KEMET Electronics
C0805C105J8NACTU
Cap Ceramic 1uF 10V X8L 5% SMD 0805 150°C Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 10V X8L 5% SMD 0805 150°C Plastic T/R
Search Keywords: C0805C105J8NACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C105J8NACTU
-
Alias/AKA:C0805C105J8NAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:1 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is C0805C105J8NACTU RoHS compliant?
Yes, C0805C105J8NACTU is RoHS compliant.
What is the lead time for C0805C105J8NACTU?
The standard lead time for C0805C105J8NACTU is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,479
Can Ship immediately
You may purchase all in-stock quantity of 1,479
Stock lot only:
1479
Minimum Order Quantity:
2500
Order Increment:
2500
65 Weeks
can ship
12/13/27
Price (USD)
Qty
Unit Price
1
$0.0692
2,500
$0.0629
5,000
$0.0591
10,000
$0.0565
25,000
$0.0549
50,000
$0.0534
100,000
$0.0513
150,000
$0.0505
250,000 +
$0.0498
Click for Quote
Log in
to unlock special pricing