- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C104M5VACTU
KEMET Electronics
C0805C104M5VACTU
Cap Ceramic 0.1uF 50V Y5V 20% SMD 0805 85°C Paper T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.1uF 50V Y5V 20% SMD 0805 85°C Paper T/R
Search Keywords: C0805C104M5VACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C104M5VACTU
-
Alias/AKA:C0805C104M5VAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is C0805C104M5VACTU RoHS compliant?
Yes, C0805C104M5VACTU is RoHS compliant.
What is the lead time for C0805C104M5VACTU?
The standard lead time for C0805C104M5VACTU is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
34 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
4,000
$0.0366
8,000
$0.0363
28,000
$0.0358
52,000
$0.0357
100,000
$0.0356
152,000
$0.0355
252,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing