Image is representational - see mfr. specs

C0805C104M5VAC7800

KEMET Electronics

Cap Ceramic 0.1uF 50V Y5V 20% SMD 0805 85°C Paper T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.1uF 50V Y5V 20% SMD 0805 85°C Paper T/R
Search Keywords: C0805C104M5VAC7800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0805C104M5VAC7800
  • Alias/AKA:
    C0805C104M5VACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0805
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 344,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
34 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0336
8,000
$0.0328
28,000
$0.0315
52,000
$0.0308
100,000
$0.0301
152,000
$0.0296
252,000
$0.0291
500,000 +
$0.0284
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!