- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C104K5RACTU
KEMET Electronics
C0805C104K5RACTU
Ceramic Chip Capacitor - 100000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Chip Capacitor - 100000pF ±10% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C104K5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C104K5RACTU
-
Alias/AKA:C0805C104K5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is C0805C104K5RACTU RoHS compliant?
Yes, C0805C104K5RACTU is RoHS compliant.
What is the lead time for C0805C104K5RACTU?
The standard lead time for C0805C104K5RACTU is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
12000
Order Increment:
4000
34 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$0.0204
12,000
$0.0185
24,000 +
$0.0183
Click for Quote
Log in
to unlock special pricing